
FA18NP01H331JNU06 | |
|---|---|
DigiKey Part Number | 445-180519-1-ND - Cut Tape (CT) 445-180519-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H331JNU06 |
Description | CAP CER 330PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H331JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 50 | Fr.0.10800 | Fr.5.40 |
| 100 | Fr.0.09570 | Fr.9.57 |
| 500 | Fr.0.07500 | Fr.37.50 |
| 1,000 | Fr.0.06862 | Fr.68.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06156 | Fr.123.12 |
| 4,000 | Fr.0.05737 | Fr.229.48 |
| 6,000 | Fr.0.05527 | Fr.331.62 |
| 10,000 | Fr.0.05295 | Fr.529.50 |
| 14,000 | Fr.0.05159 | Fr.722.26 |
| 20,000 | Fr.0.05028 | Fr.1,005.60 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

