
FA18NP01H682JNU06 | |
|---|---|
DigiKey Part Number | 445-180526-1-ND - Cut Tape (CT) 445-180526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H682JNU06 |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H682JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.21900 | Fr.2.19 |
| 50 | Fr.0.16320 | Fr.8.16 |
| 100 | Fr.0.14580 | Fr.14.58 |
| 500 | Fr.0.11682 | Fr.58.41 |
| 1,000 | Fr.0.10785 | Fr.107.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09761 | Fr.195.22 |
| 4,000 | Fr.0.09171 | Fr.366.84 |
| 6,000 | Fr.0.08876 | Fr.532.56 |
| 10,000 | Fr.0.08549 | Fr.854.90 |
| 14,000 | Fr.0.08358 | Fr.1,170.12 |
| 20,000 | Fr.0.08174 | Fr.1,634.80 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

