
FA22NP02E104JRU06 | |
|---|---|
DigiKey Part Number | 445-174951-1-ND - Cut Tape (CT) 445-174951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02E104JRU06 |
Description | CAP CER 0.1UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02E104JRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.36000 | Fr.2.36 |
| 10 | Fr.1.63600 | Fr.16.36 |
| 50 | Fr.1.34900 | Fr.67.45 |
| 100 | Fr.1.26050 | Fr.126.05 |
| 500 | Fr.1.11066 | Fr.555.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.03385 | Fr.1,033.85 |
| 2,000 | Fr.0.99673 | Fr.1,993.46 |
| 3,000 | Fr.0.97813 | Fr.2,934.39 |
| 5,000 | Fr.0.95750 | Fr.4,787.50 |
| 7,000 | Fr.0.94545 | Fr.6,618.15 |
| Unit Price without VAT: | Fr.2.36000 |
|---|---|
| Unit Price with VAT: | Fr.2.55116 |

