
FA24X7R2E153KNU06 | |
|---|---|
DigiKey Part Number | 445-180643-1-ND - Cut Tape (CT) 445-180643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E153KNU06 |
Description | CAP CER 0.015UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E153KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 50 | Fr.0.15220 | Fr.7.61 |
| 100 | Fr.0.13590 | Fr.13.59 |
| 500 | Fr.0.10848 | Fr.54.24 |
| 1,000 | Fr.0.10001 | Fr.100.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09038 | Fr.180.76 |
| 4,000 | Fr.0.08481 | Fr.339.24 |
| 6,000 | Fr.0.08202 | Fr.492.12 |
| 10,000 | Fr.0.07893 | Fr.789.30 |
| 14,000 | Fr.0.07712 | Fr.1,079.68 |
| 20,000 | Fr.0.07538 | Fr.1,507.60 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

