
FA26C0G2J121JNU06 | |
|---|---|
DigiKey Part Number | 445-180661-1-ND - Cut Tape (CT) 445-180661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J121JNU06 |
Description | CAP CER 120PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J121JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19200 | Fr.1.92 |
| 50 | Fr.0.14140 | Fr.7.07 |
| 100 | Fr.0.12600 | Fr.12.60 |
| 500 | Fr.0.10022 | Fr.50.11 |
| 1,000 | Fr.0.09223 | Fr.92.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08322 | Fr.166.44 |
| 4,000 | Fr.0.07798 | Fr.311.92 |
| 6,000 | Fr.0.07535 | Fr.452.10 |
| 10,000 | Fr.0.07244 | Fr.724.40 |
| 14,000 | Fr.0.07074 | Fr.990.36 |
| 20,000 | Fr.0.06911 | Fr.1,382.20 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

