
FA26NP02W682JNU06 | |
|---|---|
DigiKey Part Number | 445-174978-1-ND - Cut Tape (CT) 445-174978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W682JNU06 |
Description | CAP CER 6800PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W682JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02J682JNU06 | TDK | 1,706 | 445-174975-1-ND | Fr.0.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.44900 | Fr.4.49 |
| 50 | Fr.0.34740 | Fr.17.37 |
| 100 | Fr.0.31590 | Fr.31.59 |
| 500 | Fr.0.26272 | Fr.131.36 |
| 1,000 | Fr.0.24628 | Fr.246.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22610 | Fr.452.20 |
| 4,000 | Fr.0.21528 | Fr.861.12 |
| 6,000 | Fr.0.20986 | Fr.1,259.16 |
| 10,000 | Fr.0.20385 | Fr.2,038.50 |
| 14,000 | Fr.0.20034 | Fr.2,804.76 |
| 20,000 | Fr.0.19696 | Fr.3,939.20 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

