
FA26X7R2J332KNU06 | |
|---|---|
DigiKey Part Number | 445-180697-1-ND - Cut Tape (CT) 445-180697-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J332KNU06 |
Description | CAP CER 3300PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J332KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J332JNU06 | TDK | 264 | 445-174257-1-ND | Fr.0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 50 | Fr.0.18420 | Fr.9.21 |
| 100 | Fr.0.16510 | Fr.16.51 |
| 500 | Fr.0.13312 | Fr.66.56 |
| 1,000 | Fr.0.12321 | Fr.123.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11179 | Fr.223.58 |
| 4,000 | Fr.0.10527 | Fr.421.08 |
| 6,000 | Fr.0.10201 | Fr.612.06 |
| 10,000 | Fr.0.09840 | Fr.984.00 |
| 14,000 | Fr.0.09629 | Fr.1,348.06 |
| 20,000 | Fr.0.09426 | Fr.1,885.20 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

