
FA28C0G2A3R3CNU06 | |
|---|---|
DigiKey Part Number | 445-180747-1-ND - Cut Tape (CT) 445-180747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A3R3CNU06 |
Description | CAP CER 3.3PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A3R3CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14700 | Fr.1.47 |
| 50 | Fr.0.10720 | Fr.5.36 |
| 100 | Fr.0.09500 | Fr.9.50 |
| 500 | Fr.0.07438 | Fr.37.19 |
| 1,000 | Fr.0.06804 | Fr.68.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06103 | Fr.122.06 |
| 4,000 | Fr.0.05687 | Fr.227.48 |
| 6,000 | Fr.0.05478 | Fr.328.68 |
| 10,000 | Fr.0.05247 | Fr.524.70 |
| 14,000 | Fr.0.05112 | Fr.715.68 |
| 20,000 | Fr.0.04982 | Fr.996.40 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

