FG22X7T2E684KNT06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.63520
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.59423
Datasheet
0.68 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7T2E684KNT06

DigiKey Part Number
445-173326-1-ND - Cut Tape (CT)
445-173326-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7T2E684KNT06
Description
CAP CER 0.68UF 250V X7T RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7T2E684KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22X7T2E684KNU00TDK0FA22X7T2E684KNU00-NDFr.0.63520Parametric Equivalent
FA22X7T2E684KNU06TDK0FA22X7T2E684KNU06-NDFr.0.59423Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.77500Fr.7.75
50Fr.0.61640Fr.30.82
100Fr.0.56730Fr.56.73
500Fr.0.48424Fr.242.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.44546Fr.445.46
2,000Fr.0.42493Fr.849.86
3,000Fr.0.41464Fr.1,243.92
5,000Fr.0.40324Fr.2,016.20
7,000Fr.0.39657Fr.2,775.99
10,000Fr.0.39016Fr.3,901.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558