
FG24C0G2W472JNT06 | |
|---|---|
DigiKey Part Number | 445-173361-1-ND - Cut Tape (CT) 445-173361-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W472JNT06 |
Description | CAP CER 4700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 50 | Fr.0.22040 | Fr.11.02 |
| 100 | Fr.0.19840 | Fr.19.84 |
| 500 | Fr.0.16134 | Fr.80.67 |
| 1,000 | Fr.0.14990 | Fr.149.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13647 | Fr.272.94 |
| 4,000 | Fr.0.12894 | Fr.515.76 |
| 6,000 | Fr.0.12517 | Fr.751.02 |
| 10,000 | Fr.0.12099 | Fr.1,209.90 |
| 14,000 | Fr.0.11855 | Fr.1,659.70 |
| 20,000 | Fr.0.11620 | Fr.2,324.00 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

