820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J821JNT06

DigiKey Part Number
445-173426-1-ND - Cut Tape (CT)
445-173426-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J821JNT06
Description
CAP CER 820PF 630V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J821JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J821JNU06TDK7,372445-180673-1-NDFr.0.36000Parametric Equivalent
In-Stock: 4,392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18000Fr.1.80
50Fr.0.13280Fr.6.64
100Fr.0.11820Fr.11.82
500Fr.0.09362Fr.46.81
1,000Fr.0.08606Fr.86.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.07755Fr.155.10
4,000Fr.0.07257Fr.290.28
6,000Fr.0.07008Fr.420.48
10,000Fr.0.06732Fr.673.20
14,000Fr.0.06571Fr.919.94
20,000Fr.0.06415Fr.1,283.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430