15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A150JNT06

DigiKey Part Number
445-173527-1-ND - Cut Tape (CT)
445-173527-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A150JNT06
Description
CAP CER 15PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A150JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,436
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12200Fr.1.22
50Fr.0.08780Fr.4.39
100Fr.0.07740Fr.7.74
500Fr.0.05996Fr.29.98
1,000Fr.0.05461Fr.54.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.04877Fr.97.54
4,000Fr.0.04525Fr.181.00
6,000Fr.0.04349Fr.260.94
10,000Fr.0.04153Fr.415.30
14,000Fr.0.04039Fr.565.46
20,000Fr.0.03929Fr.785.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701