150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A151JNT06

DigiKey Part Number
445-173528-1-ND - Cut Tape (CT)
445-173528-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A151JNT06
Description
CAP CER 150PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A151JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,665
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12600Fr.1.26
50Fr.0.09140Fr.4.57
100Fr.0.08070Fr.8.07
500Fr.0.06270Fr.31.35
1,000Fr.0.05716Fr.57.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.05109Fr.102.18
4,000Fr.0.04744Fr.189.76
6,000Fr.0.04562Fr.273.72
10,000Fr.0.04359Fr.435.90
14,000Fr.0.04241Fr.593.74
20,000Fr.0.04127Fr.825.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782