
FG28C0G2A181JNT06 | |
|---|---|
DigiKey Part Number | 445-173531-1-ND - Cut Tape (CT) 445-173531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A181JNT06 |
Description | CAP CER 180PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J181JNT06 | TDK | 3,510 | 445-173411-1-ND | Fr.0.27000 | Upgrade |
| FG28C0G2E181JNT06 | TDK | 402 | 445-173563-1-ND | Fr.0.24000 | Upgrade |
| FA28C0G2A181JNU00 | TDK | 1,502 | 445-181723-ND | Fr.0.25000 | Parametric Equivalent |
| FK28C0G2A181JN000 | TDK | 41 | 445-FK28C0G2A181JN000-ND | Fr.0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 50 | Fr.0.09140 | Fr.4.57 |
| 100 | Fr.0.08070 | Fr.8.07 |
| 500 | Fr.0.06270 | Fr.31.35 |
| 1,000 | Fr.0.05716 | Fr.57.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05109 | Fr.102.18 |
| 4,000 | Fr.0.04744 | Fr.189.76 |
| 6,000 | Fr.0.04562 | Fr.273.72 |
| 10,000 | Fr.0.04359 | Fr.435.90 |
| 14,000 | Fr.0.04241 | Fr.593.74 |
| 20,000 | Fr.0.04127 | Fr.825.40 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

