
FG28C0G2A3R3CNT06 | |
|---|---|
DigiKey Part Number | 445-173546-1-ND - Cut Tape (CT) 445-173546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A3R3CNT06 |
Description | CAP CER 3.3PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A3R3CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A3R3CNU06 | TDK | 2,137 | 445-180747-1-ND | Fr.0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 50 | Fr.0.08780 | Fr.4.39 |
| 100 | Fr.0.07740 | Fr.7.74 |
| 500 | Fr.0.05996 | Fr.29.98 |
| 1,000 | Fr.0.05461 | Fr.54.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04877 | Fr.97.54 |
| 4,000 | Fr.0.04525 | Fr.181.00 |
| 6,000 | Fr.0.04349 | Fr.260.94 |
| 10,000 | Fr.0.04153 | Fr.415.30 |
| 14,000 | Fr.0.04039 | Fr.565.46 |
| 20,000 | Fr.0.03929 | Fr.785.80 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

