
FG28C0G2A821JNT06 | |
|---|---|
DigiKey Part Number | 445-173556-1-ND - Cut Tape (CT) 445-173556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A821JNT06 |
Description | CAP CER 820PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A821JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J821JNT06 | TDK | 4,392 | 445-173426-1-ND | Fr.0.30000 | Upgrade |
| FG28C0G2E821JNT06 | TDK | 770 | 445-173572-1-ND | Fr.0.28000 | Upgrade |
| FA28C0G2A821JNU06 | TDK | 1,292 | 445-180753-1-ND | Fr.0.29000 | Parametric Equivalent |
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | Fr.0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 50 | Fr.0.10260 | Fr.5.13 |
| 100 | Fr.0.09080 | Fr.9.08 |
| 500 | Fr.0.07094 | Fr.35.47 |
| 1,000 | Fr.0.06483 | Fr.64.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05810 | Fr.116.20 |
| 4,000 | Fr.0.05408 | Fr.216.32 |
| 6,000 | Fr.0.05207 | Fr.312.42 |
| 10,000 | Fr.0.04984 | Fr.498.40 |
| 14,000 | Fr.0.04854 | Fr.679.56 |
| 20,000 | Fr.0.04729 | Fr.945.80 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

