
FK14X7R1E474KN020 | |
|---|---|
DigiKey Part Number | 445-5313-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1E474KN020 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1E474KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1E474KNT00 | TDK | 159 | 445-175533-ND | Fr.0.24000 | Direct |
| FK18X7R1E474KR020 | TDK | 228 | 445-8425-ND | Fr.0.26000 | Direct |
| FK14X7R1H474KR020 | TDK | 498 | 445-8311-ND | Fr.0.30000 | Upgrade |
| FK16X7R1H474KN020 | TDK | 557 | 445-5329-ND | Fr.0.30000 | Upgrade |
| FK16X7R2A474KN020 | TDK | 146 | 445-8367-ND | Fr.0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18300 | Fr.1.83 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

