Similar

FK14X7S2A684KR020 | |
|---|---|
DigiKey Part Number | 445-8320-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7S2A684KR020 |
Description | CAP CER 0.68UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7S2A684KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7S2A684KR000 | TDK | 402 | 445-FK24X7S2A684KR000-ND | Fr.0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.12644 | Fr.63.22 |
| Unit Price without VAT: | Fr.0.12644 |
|---|---|
| Unit Price with VAT: | Fr.0.13668 |


