
FK16X5R1E155KN020 | |
|---|---|
DigiKey Part Number | 445-FK16X5R1E155KN020-ND |
Manufacturer | |
Manufacturer Product Number | FK16X5R1E155KN020 |
Description | CAP CER 1.5UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R1E155KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E155KN020 | TDK | 174 | 445-5332-ND | Fr.0.43000 | Upgrade |
| FG11X7R2A155KRT00 | TDK | 0 | FG11X7R2A155KRT00-ND | Fr.0.27702 | Similar |
| FG16X7S2A155KRT00 | TDK | 0 | FG16X7S2A155KRT00-ND | Fr.0.23256 | Similar |
| FK11X7R1H155KN020 | TDK | 437 | 445-5348-ND | Fr.0.57000 | Similar |
| FK16X7S2A155KR020 | TDK | 496 | 445-FK16X7S2A155KR020-ND | Fr.0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23100 | Fr.2.31 |
| 50 | Fr.0.17300 | Fr.8.65 |
| 100 | Fr.0.15500 | Fr.15.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

