Direct
Upgrade

FK20X7S1H475KR006 | |
|---|---|
DigiKey Part Number | FK20X7S1H475KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X7S1H475KR006 |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7S1H475KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1H475KRT06 | TDK | 14,640 | 445-173442-1-ND | Fr.0.71000 | Direct |
| FG20X7S2A475KRT06 | TDK | 8,209 | 445-173304-1-ND | Fr.1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.24401 | Fr.366.01 |
| Unit Price without VAT: | Fr.0.24401 |
|---|---|
| Unit Price with VAT: | Fr.0.26377 |



