RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1520

DigiKey Part Number
445-HHM1520TR-ND - Tape & Reel (TR)
445-HHM1520CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHM1520
Description
BALUN 2.4GHZ-2.5GHZ 50/100 0805
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1520 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Return Loss (Min)
10dB
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.