
HPL8012060F1R22MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL8012060F1R22MRD3PTR-ND - Tape & Reel (TR) 445-HPL8012060F1R22MRD3PCT-ND - Cut Tape (CT) 445-HPL8012060F1R22MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL8012060F1R22MRD3P |
Description | FIXED IND 220NH 45A 0.55 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 45 A 0.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.55mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 8012 |
Tolerance ±20% | Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 78A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.2.31800 | Fr.23.18 |
| 100 | Fr.1.90700 | Fr.190.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.63204 | Fr.816.02 |
| 1,000 | Fr.1.53924 | Fr.1,539.24 |
| 1,500 | Fr.1.48749 | Fr.2,231.24 |
| 2,500 | Fr.1.46062 | Fr.3,651.55 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |

