
MMZ1005S102HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005S102HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S102HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S102HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102HTD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 360mA 490mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 360mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 490mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.03120 | Fr.0.78 |
| 50 | Fr.0.02920 | Fr.1.46 |
| 100 | Fr.0.02760 | Fr.2.76 |
| 250 | Fr.0.02552 | Fr.6.38 |
| 500 | Fr.0.02406 | Fr.12.03 |
| 1,000 | Fr.0.02268 | Fr.22.68 |
| 2,500 | Fr.0.02098 | Fr.52.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01811 | Fr.181.10 |
| 20,000 | Fr.0.01708 | Fr.341.60 |
| 30,000 | Fr.0.01650 | Fr.495.00 |
| 50,000 | Fr.0.01580 | Fr.790.00 |
| 70,000 | Fr.0.01536 | Fr.1,075.20 |
| 100,000 | Fr.0.01490 | Fr.1,490.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

