220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Q221BTA00

DigiKey Part Number
445-MMZ1608Q221BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Q221BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Q221BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Q221BTA00
Description
FERRITE BEAD 220 OHM 0603 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Q221BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,527
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05000Fr.0.50
25Fr.0.04360Fr.1.09
50Fr.0.03920Fr.1.96
100Fr.0.03510Fr.3.51
250Fr.0.03020Fr.7.55
500Fr.0.02686Fr.13.43
1,000Fr.0.02379Fr.23.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01777Fr.71.08
8,000Fr.0.01538Fr.123.04
12,000Fr.0.01412Fr.169.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648