NLCV25T-6R8M-PFD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: Fr.0.08932
Datasheet
6.8 µH Unshielded Drum Core, Wirewound Inductor 275 mA 1.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLCV25T-6R8M-PFD

DigiKey Part Number
NLCV25T-6R8M-PFD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLCV25T-6R8M-PFD
Description
FIXED IND 6.8UH 275MA 1.3 OHM
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 275 mA 1.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-6R8M-PFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
20 @ 7.96MHz
Series
Frequency - Self Resonant
39MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV25T-6R8M-EFDTDK0NLCV25T-6R8M-EFD-NDFr.0.08932Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.08932Fr.178.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08932
Unit Price with VAT:Fr.0.09655