


NLCV32T-R22M-PFR | |
|---|---|
DigiKey Part Number | 445-3644-2-ND - Tape & Reel (TR) 445-3644-1-ND - Cut Tape (CT) 445-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R22M-PFR |
Description | FIXED IND 220NH 2.4A 32.4 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 2.4 A 32.4mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R22M-PFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 100 | Fr.0.09630 | Fr.9.63 |
| 1,000 | Fr.0.07920 | Fr.79.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07467 | Fr.149.34 |
| 4,000 | Fr.0.07041 | Fr.281.64 |
| 6,000 | Fr.0.06803 | Fr.408.18 |
| 10,000 | Fr.0.06514 | Fr.651.40 |
| 14,000 | Fr.0.06332 | Fr.886.48 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

