12 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3.8Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-120J-PF

DigiKey Part Number
445-1738-2-ND - Tape & Reel (TR)
445-1738-1-ND - Cut Tape (CT)
445-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-120J-PF
Description
FIXED IND 12UH 150MA 3.8 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3.8Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-120J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.8Ohm Max
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-120J-EFTDK1,950445-16454-1-NDFr.0.14000Similar
In-Stock: 2,028
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11400Fr.1.14
100Fr.0.09370Fr.9.37
1,000Fr.0.07707Fr.77.07
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134