
NLV25T-1R0J-EF | |
|---|---|
DigiKey Part Number | 445-16460-2-ND - Tape & Reel (TR) 445-16460-1-ND - Cut Tape (CT) 445-16460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-1R0J-EF |
Description | FIXED IND 1UH 245MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 245 mA 1.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-1R0J-EF Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 245MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11600 | Fr.1.16 |
| 100 | Fr.0.09560 | Fr.9.56 |
| 1,000 | Fr.0.07859 | Fr.78.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07268 | Fr.145.36 |
| 4,000 | Fr.0.06852 | Fr.274.08 |
| 6,000 | Fr.0.06621 | Fr.397.26 |
| 10,000 | Fr.0.06340 | Fr.634.00 |
| 14,000 | Fr.0.06162 | Fr.862.68 |
| 20,000 | Fr.0.05979 | Fr.1,195.80 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

