
NLV32T-150J-EF | |
|---|---|
DigiKey Part Number | 445-16556-2-ND - Tape & Reel (TR) 445-16556-1-ND - Cut Tape (CT) 445-16556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-150J-EF |
Description | FIXED IND 15UH 130MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-150J-EF Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11600 | Fr.1.16 |
| 100 | Fr.0.09560 | Fr.9.56 |
| 1,000 | Fr.0.07859 | Fr.78.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07268 | Fr.145.36 |
| 4,000 | Fr.0.06852 | Fr.274.08 |
| 6,000 | Fr.0.06621 | Fr.397.26 |
| 10,000 | Fr.0.06340 | Fr.634.00 |
| 14,000 | Fr.0.06162 | Fr.862.68 |
| 20,000 | Fr.0.05979 | Fr.1,195.80 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

