SHT2A016GKHBWA00ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 19
Unit Price: Fr.153.91000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A016GKHBWA00ESA0

DigiKey Part Number
445-SHT2A016GKHBWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A016GKHBWA00ESA0
Description
SSD 16GB ATA PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT2A016GKMAWA00ESA0TDK19445-SHT2A016GKMAWA00ESA0-NDFr.153.91000Similar
Last Time Buy
Last Time Buy Date: 6/25/2026
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20Fr.157.03550Fr.3,140.71
Manufacturers Standard Package
Unit Price without VAT:Fr.157.03550
Unit Price with VAT:Fr.169.75538