Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A100GKLBWA00ESA0

DigiKey Part Number
445-SHT2A100GKLBWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A100GKLBWA00ESA0
Description
SSD 100GB SLIM-SATA TLC SATA III
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
TDK
Speed - Read
345MB/s
Series
Speed - Write
295MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
100GB
Current - Max
60mA
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.181.09000Fr.181.09
20Fr.162.41650Fr.3,248.33
40Fr.158.27750Fr.6,331.10
Manufacturers Standard Package
Unit Price without VAT:Fr.181.09000
Unit Price with VAT:Fr.195.75829