Direct
Direct
Similar
Similar
Similar
Similar

SLF12565T-221M1R0-PF | |
|---|---|
DigiKey Part Number | 445-174405-2-ND - Tape & Reel (TR) 445-174405-1-ND - Cut Tape (CT) 445-174405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-221M1R0-PF |
Description | FIXED IND 220UH 1.2A 328 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 328mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-221M1R0-PF Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 328mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.224NLT | Pulse Electronics | 1,503 | 553-1965-1-ND | Fr.1.43000 | Direct |
| PA4304.224NLT | Pulse Electronics | 0 | 553-2537-2-ND | Fr.0.68021 | Direct |
| 7447706221 | Würth Elektronik | 36 | 732-7447706221CT-ND | Fr.0.97000 | Similar |
| BPCF00131365221M00 | Pulse Electronics | 0 | 553-BPCF00131365221M00TR-ND | Fr.0.42866 | Similar |
| BPCF00131365221T00 | Pulse Electronics | 0 | 553-BPCF00131365221T00TR-ND | Fr.0.42866 | Similar |






