Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A100GKLBWAA0ESA0

DigiKey Part Number
445-SNT2A100GKLBWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A100GKLBWAA0ESA0
Description
SSD 100GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
100GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.181.09000Fr.181.09
10Fr.166.63700Fr.1,666.37
32Fr.159.60063Fr.5,107.22
Manufacturers Standard Package
Unit Price without VAT:Fr.181.09000
Unit Price with VAT:Fr.195.75829