


SPM3015T-1R0M-LR | |
|---|---|
DigiKey Part Number | 445-174447-2-ND - Tape & Reel (TR) 445-174447-1-ND - Cut Tape (CT) 445-174447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-1R0M-LR |
Description | FIXED IND 1UH 3.8A 45.1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.8 A 45.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-1R0M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.65700 | Fr.6.57 |
| 100 | Fr.0.54010 | Fr.54.01 |
| 1,000 | Fr.0.44433 | Fr.444.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.41095 | Fr.821.90 |
| 4,000 | Fr.0.38757 | Fr.1,550.28 |
| 6,000 | Fr.0.37453 | Fr.2,247.18 |
| 10,000 | Fr.0.35930 | Fr.3,593.00 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

