4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 174.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 174.5mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM3020T-4R7M-LR

DigiKey Part Number
445-174457-2-ND - Tape & Reel (TR)
445-174457-1-ND - Cut Tape (CT)
445-174457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3020T-4R7M-LR
Description
FIXED IND 4.7UH 1.9A 174.5 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 174.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3020T-4R7M-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
174.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.81000Fr.0.81
10Fr.0.66800Fr.6.68
100Fr.0.54970Fr.54.97
1,000Fr.0.45216Fr.452.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.41820Fr.836.40
4,000Fr.0.39441Fr.1,577.64
6,000Fr.0.38114Fr.2,286.84
10,000Fr.0.36671Fr.3,667.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81000
Unit Price with VAT:Fr.0.87561