
YFF21PC1A105MT000N | |
|---|---|
DigiKey Part Number | 445-3027-2-ND - Tape & Reel (TR) 445-3027-1-ND - Cut Tape (CT) 445-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21PC1A105MT000N |
Description | CAP FEEDTHRU 1UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 10V 4 A 12mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21PC1A105MT000N Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 700kHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 1 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 50 | Fr.0.16720 | Fr.8.36 |
| 100 | Fr.0.14960 | Fr.14.96 |
| 500 | Fr.0.11992 | Fr.59.96 |
| 1,000 | Fr.0.11077 | Fr.110.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09424 | Fr.376.96 |
| 8,000 | Fr.0.08930 | Fr.714.40 |
| 12,000 | Fr.0.08682 | Fr.1,041.84 |
| 20,000 | Fr.0.08407 | Fr.1,681.40 |
| 28,000 | Fr.0.08247 | Fr.2,309.16 |
| 40,000 | Fr.0.08092 | Fr.3,236.80 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |




