
| 1060713-1 | |
|---|---|
| DigiKey Part Number | A141722-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1060713-1 | 
| Description | TOOL HEX CRIMP HAND | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Coaxial, RF Connectors | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| Tool Type Feature | - | |
| For Use With/Related Products | Coaxial, RF Connectors | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.667.76000 | Fr.667.76 | 
| 5 | Fr.619.01600 | Fr.3,095.08 | 
| 10 | Fr.599.16200 | Fr.5,991.62 | 
| Unit Price without VAT: | Fr.667.76000 | 
|---|---|
| Unit Price with VAT: | Fr.721.84856 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland