
1102886-1 | |
|---|---|
DigiKey Part Number | A111780-ND |
Manufacturer | |
Manufacturer Product Number | 1102886-1 |
Description | INSERT MALE 46POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1102886-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE/HA | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |









