
1579004-2 | |
|---|---|
DigiKey Part Number | 1579004-2-ND |
Manufacturer | |
Manufacturer Product Number | 1579004-2 |
Description | HANDTOOL F. FF2,8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.561.86000 | Fr.561.86 |
| Unit Price without VAT: | Fr.561.86000 |
|---|---|
| Unit Price with VAT: | Fr.607.37066 |

