
1673672-1 | |
|---|---|
DigiKey Part Number | 1673672-1-ND |
Manufacturer | |
Manufacturer Product Number | 1673672-1 |
Description | CRIMP HEAD SOLIS W/INSR 8-2AWG |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic For Splices and Terminals, 2-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 2-8 AWG | |
Specifications | - | |
Compatible Tools | 1583659-1, 1583660-1, 1583661-1, 1583661-2 | |
Cable Group | - | |
Base Product Number |

















