


2-1579004-2 | |
|---|---|
DigiKey Part Number | A107384-ND |
Manufacturer | |
Manufacturer Product Number | 2-1579004-2 |
Description | TOOL HAND CRIMPER 0.75MM SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.75mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.670.62400 | Fr.3,353.12 |
| Unit Price without VAT: | Fr.670.62400 |
|---|---|
| Unit Price with VAT: | Fr.724.94454 |

