2063624-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063624-1

DigiKey Part Number
2132-2063624-1-ND
Manufacturer
Manufacturer Product Number
2063624-1
Description
SDE MCP2.8 0.5-1.0MM2 ASSY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 967716
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
967716
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.50 ~ 1.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.596.18000Fr.596.18
5Fr.552.65000Fr.2,763.25
10Fr.534.92100Fr.5,349.21
Manufacturers Standard Package
Unit Price without VAT:Fr.596.18000
Unit Price with VAT:Fr.644.47058