
AFB1212HHE-T8U5 | |
|---|---|
DigiKey Part Number | AFB1212HHE-T8U5-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212HHE-T8U5 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 120.1 CFM (3.36m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |









