
| 2150739-2 | |
|---|---|
| DigiKey Part Number | 2150739-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2150739-2 | 
| Description | OC-AT-E-FA-110F140OV-001-0305 | 
| Customer Reference | |
| Detailed Description | Applicator for Bench Press Tool Rectangular Contacts | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Method | Pneumatic | |
| Tool Type | Applicator for Bench Press | |
| Tool Type Feature | Terminator | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | 1.50 ~ 2.50mm² | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | Front Entry | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland