
| 2151123-1 | |
|---|---|
| DigiKey Part Number | 2151123-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2151123-1 | 
| Description | OCEAN SIDE FEED APPLICATOR | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Applicator for Bench Press Tool Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tool Method | Automated | |
| Tool Type | Applicator for Bench Press | |
| Tool Type Feature | Terminator | |
| For Use With/Related Products | Terminals | |
| Wire Gauge or Range - AWG | 18-22 AWG | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2,433.49000 | Fr.2,433.49 | 
| Unit Price without VAT: | Fr.2,433.49000 | 
|---|---|
| Unit Price with VAT: | Fr.2,630.60269 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland