
| 2217074-1 | |
|---|---|
| DigiKey Part Number | A121932-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2217074-1 | 
| Description | TOOL HAND CRIMPER 22-26AWG SIDE | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Rectangular Contacts | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | 22-26 AWG | |
| Ratcheting | Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland