
4151175-1 | |
|---|---|
DigiKey Part Number | 2132-4151175-1-ND |
Manufacturer | |
Manufacturer Product Number | 4151175-1 |
Description | OCEAN-2.0-APPLICATOR-S-090F190F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 2.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2,772.77000 | Fr.2,772.77 |
| Unit Price without VAT: | Fr.2,772.77000 |
|---|---|
| Unit Price with VAT: | Fr.2,997.36437 |


