
6-1579004-8 | |
|---|---|
DigiKey Part Number | 6-1579004-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579004-8 |
Description | ERGO HT TAB,35-,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - mm² 6.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.666.48000 | Fr.666.48 |
| Unit Price without VAT: | Fr.666.48000 |
|---|---|
| Unit Price with VAT: | Fr.720.46488 |

