
6-1579001-3 | |
|---|---|
DigiKey Part Number | 6-1579001-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579001-3 |
Description | ERGO DIE ESPRING >1-2,5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.501.52000 | Fr.501.52 |
| Unit Price without VAT: | Fr.501.52000 |
|---|---|
| Unit Price with VAT: | Fr.542.14312 |


