
1-66741-1 | |
|---|---|
DigiKey Part Number | A125878TR-ND - Tape & Reel (TR) A125878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66741-1 |
Description | CONN SOCKET 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66741-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.44000 | Fr.18.44 |
| 10 | Fr.14.21200 | Fr.142.12 |
| 25 | Fr.12.86640 | Fr.321.66 |
| 50 | Fr.11.95720 | Fr.597.86 |
| 100 | Fr.11.13290 | Fr.1,113.29 |
| 250 | Fr.10.16156 | Fr.2,540.39 |
| 500 | Fr.9.50746 | Fr.4,753.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.9.75000 | Fr.14,625.00 |
| Unit Price without VAT: | Fr.18.44000 |
|---|---|
| Unit Price with VAT: | Fr.19.93364 |

















